Parametric results for: LTC3624IDD-PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ltc3624iddpbf
Select parts from the table below to compare.
Compare
Compare
LTC3624IDD#PBF
Analog Devices Inc
$5.1604 No Yes Active 12 V 17 V 2.7 V 3.6 A YES BUCK 1.16 MHz OUTPUT VOLTAGE RANGE FROM 0.6 V TO 17 V SWITCHING REGULATOR CURRENT-MODE 1 CMOS AUTOMOTIVE S-PDSO-N8 e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 8 05-08-1698 compliant Analog Devices
LTC3624IDD#PBF
Linear Technology
Check for Price Yes Transferred 12 V 17 V 2.7 V 3.6 A YES BUCK 1 MHz OUTPUT VOLTAGE RANGE FROM 0.6 V TO 17 V SWITCHING REGULATOR CURRENT-MODE 1 CMOS AUTOMOTIVE S-PDSO-N8 e3 125 °C -40 °C 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 8 DD compliant DFN EAR99 8542.39.00.01