Parametric results for: LTC3621IDCB#TRMPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3621idcbtrmpbf
Select parts from the table below to compare.
Compare
Compare
LTC3621IDCB#TRMPBF
Analog Devices Inc
$5.2332 Buy No Yes Active 12 V 17 V 2.7 V 1.8 A YES BUCK 1 MHz OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 17 VOLT SWITCHING REGULATOR CURRENT-MODE 1 CMOS AUTOMOTIVE R-PDSO-N6 e3 125 °C -40 °C 6 PLASTIC/EPOXY HVSON SOLCC6,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm ANALOG DEVICES INC 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 6 05-08-1715 compliant Analog Devices
LTC3621IDCB#TRMPBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 17 V 2.7 V 1.8 A YES BUCK 1 MHz OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 17 VOLT SWITCHING REGULATOR CURRENT-MODE 1 CMOS AUTOMOTIVE R-PDSO-N6 e3 Not Qualified 125 °C -40 °C 6 PLASTIC/EPOXY HVSON SOLCC6,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 6 DCB compliant DFN EAR99 8542.39.00.01