Parametric results for: LTC3610IWP#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3610iwppbf
Select parts from the table below to compare.
Compare
Compare
LTC3610IWP#PBF
Linear Technology
Check for Price Buy Yes Transferred 15 V 5 V 24 V 4 V YES BUCK SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE S-PQCC-N64 e3 Not Qualified 1 125 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 9 mm 9 mm 1 mm LINEAR TECHNOLOGY CORP QFN 9 X 9 MM, LEAD FREE, PLASTIC, QFN-64 64 WP compliant EAR99 8542.39.00.01
LTC3610IWP#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 15 V 5 V 24 V 4 V YES BUCK SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE S-PQCC-N64 e3 Not Qualified 1 125 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 9 mm 1 mm ANALOG DEVICES INC 9 X 9 MM, LEAD FREE, PLASTIC, QFN-64 64 05-08-1812 compliant Analog Devices