Parametric results for: LTC3499BEDD-PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3499beddpbf
Select parts from the table below to compare.
Compare
Compare
LTC3499BEDD#PBF
Analog Devices Inc
$4.0132 No Yes Active 2.4 V 5.5 V 1.8 V 1 A YES BOOST 1.4 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 6V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER S-PDSO-N8 e3 Not Qualified 1 85 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 8 05-08-1698 compliant Analog Devices
LTC3499BEDD#PBF
Linear Technology
Check for Price Yes Transferred 2.4 V 5.5 V 1.8 V 1 A YES BOOST 1.4 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 6V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER S-PDSO-N8 e3 Not Qualified 1 85 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 8 DD compliant DFN EAR99 8542.39.00.01