Filter Your Search
1 - 2 of 2 results
|
LTC3422EDD#PBF
Analog Devices Inc
|
$5.0695 | No | Yes | Active | 1.2 V | 4.5 V | 500 mV | 1.5 A | YES | BOOST | 1.15 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 10 | 05-08-1699 | compliant | Analog Devices | |||||||
![]() |
LTC3422EDD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.2 V | 4.5 V | 500 mV | 1.5 A | YES | BOOST | 1.15 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 10 | DD | compliant | DFN | 3 X 3 MM X 0.75 MM, LEAD FREE, PLASTIC, MO-229/WEED-2, DFN-10 | EAR99 | 8542.39.00.01 |