Parametric results for: LTC3422EDD#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3422eddpbf
Select parts from the table below to compare.
Compare
Compare
LTC3422EDD#PBF
Analog Devices Inc
$5.0695 Buy No Yes Active 1.2 V 4.5 V 500 mV 1.5 A YES BOOST 1.15 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER S-PDSO-N10 e3 Not Qualified 1 85 °C 260 30 10 PLASTIC/EPOXY HVSSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 10 05-08-1699 compliant Analog Devices
LTC3422EDD#PBF
Linear Technology
Check for Price Buy Yes Transferred 1.2 V 4.5 V 500 mV 1.5 A YES BOOST 1.15 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER S-PDSO-N10 e3 Not Qualified 1 85 °C 260 30 10 PLASTIC/EPOXY HVSSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 10 DD compliant DFN 3 X 3 MM X 0.75 MM, LEAD FREE, PLASTIC, MO-229/WEED-2, DFN-10 EAR99 8542.39.00.01