Filter Your Search
1 - 2 of 2 results
|
LTC3417AIFE-2#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 3.6 V | 5.5 V | 2.25 V | 800 mV | 5 V | 1.5 A | 600 µA | YES | BUCK | 4 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | ANALOG DEVICES INC | TSSOP-20 | 20 | 05-08-1663 (CA) | compliant | |||||
![]() |
LTC3417AIFE-2#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3.6 V | 5.5 V | 2.25 V | YES | PUSH-PULL | 4 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | AUTOMOTIVE | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | 20 | FE | compliant | TSSOP | EAR99 | 8542.39.00.01 |