Parametric results for: LTC3407IMSE-2#TR under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc3407imse2tr
Select parts from the table below to compare.
Compare
Compare
LTC3407IMSE-2#TRPBF
Linear Technology
Check for Price Yes Transferred 3.6 V 5.5 V 2.5 V 1.6 A YES BUCK 2.7 MHz OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 5V DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS AUTOMOTIVE S-PDSO-G10 e3 Not Qualified 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HTSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP LEAD FREE, PLASTIC, MSOP-10 10 MSE compliant EAR99 8542.39.00.01
LTC3407IMSE-2#TR
Linear Technology
Check for Price No No Transferred 3.6 V 5.5 V 2.5 V 1.6 A YES BUCK 2.7 MHz OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 5V DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS AUTOMOTIVE S-PDSO-G10 e0 Not Qualified 1 125 °C -40 °C 10 PLASTIC/EPOXY HTSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP HTSSOP, TSSOP10,.19,20 10 not_compliant EAR99 8542.39.00.01
LTC3407IMSE-2#TR
Analog Devices Inc
Check for Price No Active 3.6 V 5.5 V 2.5 V 1.6 A YES BUCK 2.7 MHz OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 5V DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS AUTOMOTIVE S-PDSO-G10 e0 Not Qualified 1 125 °C -40 °C 10 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC HTSSOP, not_compliant EAR99 8542.39.00.01
LTC3407IMSE-2#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3.6 V 5.5 V 2.5 V 1.6 A YES BUCK 2.7 MHz OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6V TO 5V DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS AUTOMOTIVE S-PDSO-G10 e3 Not Qualified 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-10 10 05-08-1664 compliant Analog Devices