Parametric results for: LTC3406B-2ES5#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3406b2es5trpbf
Select parts from the table below to compare.
Compare
Compare
LTC3406B-2ES5#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 3.6 V 600 mV 5.5 V 2.5 V 600 mV 1.3 A YES BUCK 2.7 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP SOT TSOT-23 5 S5 compliant EAR99 8542.39.00.01
LTC3406B-2ES5#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 3.6 V 600 mV 5.5 V 2.5 V 600 mV 1.3 A YES BUCK 2.7 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm ANALOG DEVICES INC TSOT-23 5 05-08-1635 compliant