Parametric results for: LTC3401EMS#TR under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc3401emstr
Select parts from the table below to compare.
Compare
Compare
LTC3401EMS#TRPBF
Analog Devices Inc
$5.0986 No Yes Active 1.2 V 5.5 V 500 mV 1.6 A YES BOOST 3 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL S-PDSO-G10 e3 Not Qualified 1 70 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 10 05-08-1661 compliant Analog Devices
LTC3401EMS#TR
Analog Devices Inc
Check for Price No Active 1.2 V 5.5 V 500 mV 1.6 A YES BOOST 3 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL S-PDSO-G10 e0 Not Qualified 1 70 °C 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC not_compliant EAR99 8542.39.00.01
LTC3401EMS#TRPBF
Linear Technology
Check for Price Yes Transferred 1.2 V 5.5 V 500 mV 1.6 A YES BOOST 3 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL S-PDSO-G10 e3 Not Qualified 1 70 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP 10 MS compliant EAR99 8542.39.00.01 MSOP LEAD FREE, PLASTIC, MSOP-10
LTC3401EMS#TR
Linear Technology
Check for Price No Transferred 1.2 V 5.5 V 500 mV 1.6 A YES BOOST 3 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL S-PDSO-G10 e0 Not Qualified 1 70 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP 10 MS not_compliant EAR99 8542.39.00.01 MSOP PLASTIC, MSOP-10