Parametric results for: LTC3126HFE#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3126hfetrpbf
Select parts from the table below to compare.
Compare
Compare
LTC3126HFE#TRPBF
Linear Technology
Check for Price Yes Transferred 12 V 42 V 2.4 V 818 mV 42 V 2.5 A 4.22 V YES BUCK 2.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G28 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.247 mm LINEAR TECHNOLOGY CORP TSSOP 28 FE compliant 2016-09-12
LTC3126HFE#TRPBF
Analog Devices Inc
Check for Price No Yes Active 12 V 42 V 2.4 V 818 mV 42 V 2.5 A 4.22 V YES BUCK 2.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G28 e3 150 °C -40 °C 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.247 mm ANALOG DEVICES INC 28 05-08-1663 (EB) compliant Analog Devices