Parametric results for: LTC3115HFE-2#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3115hfe2trpbf
Select parts from the table below to compare.
Compare
Compare
LTC3115HFE-2#TRPBF
Analog Devices Inc
Check for Price No Yes Active 24 V 4.45 V 40 V 2.7 V 2.7 V 40 V 2 A YES BUCK-BOOST 2 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 40V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G20 e3 1 150 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm ANALOG DEVICES INC 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 20 05-08-1663 (CA) compliant Analog Devices
LTC3115HFE-2#TRPBF
Linear Technology
Check for Price Yes Transferred 24 V 4.45 V 40 V 2.7 V YES BUCK-BOOST 2 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 40V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS R-PDSO-G20 e3 1 260 30 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm LINEAR TECHNOLOGY CORP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 20 FE compliant TSSOP EAR99 8542.39.00.01