Filter Your Search
1 - 2 of 2 results
![]() |
LTC2945CUD-1#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | 2.7 V | 80 V | 1.2 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PQCC-N12 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-1, QFN-12 | 12 | UD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC2945CUD-1#PBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | 2.7 V | 80 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PQCC-N12 | e3 | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-1, QFN-12 | 12 | 05-08-1855 | compliant | Analog Devices |