Parametric results for: LTC2865CMSE#TRPBF under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2865cmsetrpbf
Select parts from the table below to compare.
Compare
Compare
LTC2865CMSE#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 65 ns 5.5 V 3 V YES COMMERCIAL R-PDSO-G12 e3 1 70 °C 260 30 12 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.039 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-12 12 05-08-1666 compliant Analog Devices
LTC2865CMSE#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 1.5 µs LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 1.5 V 3 mA 65 ns 1.3 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G12 Not Qualified e3 1 70 °C 260 30 12 PLASTIC/EPOXY HTSSOP TSSOP12,.19 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.039 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-12 12 MSE compliant MSOP EAR99 8542.39.00.01