Parametric results for: LTC2852MPS under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: ltc2852mps
Select parts from the table below to compare.
Compare
Compare
LTC2852MPS
Analog Devices Inc
Check for Price Buy No No Obsolete 3.3 V 1 CMOS YES 1.5 V 4 mA 70 ns 1 mA YES MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL ANALOG DEVICES INC SOP, SOP14,.25 14 05-08-1610 (S14) not_compliant 8542.39.00.01
LTC2852MPS#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns LINE TRANSCEIVER CMOS YES EIA-485-A; TIA-485-A; EIA-422 1 70 ns 3.6 V 3 V YES MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.649 mm 1.752 mm 3.899 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 14 S compliant 8542.39.00.01 SOIC EAR99
LTC2852MPS#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 3.3 V 1 CMOS YES 1.5 V 4 mA 70 ns 1 mA YES MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL ANALOG DEVICES INC 14 05-08-1610 (S14) compliant 8542.39.00.01 Analog Devices
LTC2852MPS#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns LINE TRANSCEIVER CMOS YES EIA-485-A; TIA-485-A; EIA-422 1 70 ns 3.6 V 3 V YES MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.649 mm 1.752 mm 3.899 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 14 05-08-1610 (S14) compliant
LTC2852MPS
Linear Technology
Check for Price Buy No Transferred 3.3 V 1 CMOS YES 1.5 V 4 mA 70 ns 1 mA YES MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL LINEAR TECHNOLOGY CORP 14 S not_compliant 8542.39.00.01 SOIC EAR99
LTC2852MPS#PBF
Linear Technology
Check for Price Buy Yes Transferred 3.3 V 1 CMOS YES 1.5 V 4 mA 70 ns 1 mA YES MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL LINEAR TECHNOLOGY CORP 14 S compliant SOIC