Parametric results for: LTC2850CMS8PBF under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2850cms8pbf
Select parts from the table below to compare.
Compare
Compare
LTC2850CMS8#PBF
Analog Devices Inc
$2.4703 Buy No Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns LINE TRANSCEIVER CMOS YES EIA-485-A; TIA-485-A; EIA-422 1 70 ns 3.6 V 3 V YES COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 3 X 3 MM, LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LTC2850CMS8#PBF
Linear Technology
Check for Price Buy Yes Transferred 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns LINE TRANSCEIVER CMOS YES EIA-485-A; TIA-485-A; EIA-422 1 2 V 4 mA 70 ns 3.6 V 3 V YES COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP 3 X 3 MM, LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant MSOP EAR99 8542.39.00.01