Parametric results for: LTC2847CUHF#TR under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc2847cuhftr
Select parts from the table below to compare.
Compare
Compare
LTC2847CUHF#TR
Analog Devices Inc
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3 3 2.5 µs LINE TRANSCEIVER CMOS YES EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A 3 300 ns YES COMMERCIAL R-PQCC-N38 Not Qualified e0 1 70 °C 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 7 mm 800 µm 5 mm ANALOG DEVICES INC HVQCCN, not_compliant EAR99 8542.39.00.01
LTC2847CUHF#TR
Linear Technology
Check for Price No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3 3 2.5 µs LINE TRANSCEIVER CMOS YES EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A 3 880 mV 1.6 mA 300 ns 170 mA YES COMMERCIAL R-PQCC-N38 Not Qualified e0 1 70 °C 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 7 mm 800 µm 5 mm LINEAR TECHNOLOGY CORP HVQCCN, LCC38,.2X.28,20 not_compliant EAR99 8542.39.00.01 QFN 38 UHF
LTC2847CUHF#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3 3 2.5 µs LINE TRANSCEIVER CMOS YES EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A 3 880 mV 1.6 mA 300 ns 170 mA YES COMMERCIAL R-PQCC-N38 Not Qualified e3 1 70 °C 260 30 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 5 mm LINEAR TECHNOLOGY CORP 7 X 5 MM, PLASTIC, QFN-38 compliant EAR99 8542.39.00.01 QFN 38 UHF
LTC2847CUHF#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 3 3 2.5 µs LINE TRANSCEIVER CMOS YES EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A 3 300 ns YES COMMERCIAL R-PQCC-N38 Not Qualified e3 1 70 °C 260 30 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 5 mm ANALOG DEVICES INC 7 X 5 MM, PLASTIC, QFN-38 compliant 38 05-08-1701 Analog Devices