Parametric results for: LTC2754ACUKG-16#TRPBF under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2754acukg16trpbf
Select parts from the table below to compare.
Compare
Compare
LTC2754ACUKG-16#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 10 V -10 V 0.0015 % 16 YES D/A CONVERTER BINARY SERIAL 1 2 µs 1 µA CMOS COMMERCIAL R-PQCC-N52 Not Qualified e3 1 70 °C 260 30 52 PLASTIC/EPOXY HVQCCN LCC52,.27X.31,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 8 mm LINEAR TECHNOLOGY CORP QFN 7 X 8 MM, LEAD FREE, PLASTIC, QFN-52 52 UKG compliant 8542.39.00.01
LTC2754ACUKG-16#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V 10 V -10 V 0.0015 % 16 YES D/A CONVERTER BINARY SERIAL 1 2 µs COMMERCIAL R-PQCC-N52 Not Qualified e3 1 70 °C 260 30 52 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 8 mm ANALOG DEVICES INC 7 X 8 MM, LEAD FREE, PLASTIC, QFN-52 52 05-08-1729 compliant 8542.39.00.01 EAR99 Analog Devices