Filter Your Search
1 - 2 of 2 results
![]() |
LTC2644IMS-L12#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3 V | 5.5 V | 0.061 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7.8 µs | CMOS | INDUSTRIAL | R-PDSO-G12 | e3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 4.039 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-12 | 12 | MS | compliant | |||||||||
|
LTC2644IMS-L12#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 3 V | 5.5 V | 0.061 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7.8 µs | 6 mA | CMOS | INDUSTRIAL | R-PDSO-G12 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | TSSOP | TSSOP12,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 4.039 mm | ANALOG DEVICES INC | MSOP-12 | 12 | 05-08-1668 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |