Filter Your Search
1 - 2 of 2 results
|
LTC2626CDD-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 5.5 V | 0.0977 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7 µs | CMOS | COMMERCIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | DFN-10 | 10 | 05-08-1699 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
![]() |
LTC2626CDD-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 5.5 V | 0.0977 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7 µs | 500 µA | CMOS | COMMERCIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | DFN-10 | 10 | DD | compliant | 8542.39.00.01 | DFN |