Filter Your Search
1 - 2 of 2 results
|
LTC2411-1CMS#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.75 V | 1 | 24 | 149.64 ms | YES | ADC, DELTA-SIGMA | -50 mV | 1 | BINARY | COMMERCIAL | SERIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | PLASTIC, MSOP-10 | 10 | 05-08-1661 | compliant | Analog Devices | |||||||
![]() |
LTC2411-1CMS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 2.75 V | 1 | 0.0014 % | 24 | 149.64 ms | YES | ADC, DELTA-SIGMA | -50 mV | 1 | BINARY | CMOS | COMMERCIAL | SERIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-10 | 10 | MS | compliant | MSOP | 8542.39.00.01 |