Filter Your Search
1 - 2 of 2 results
![]() |
LTC2376IDE-20#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 2.5 V | 5.1 V | 1 | 0.0002 % | 20 | 250 kHz | 3 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.12,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 450 µm | DUAL | 3 mm | 800 µm | 4 mm | LINEAR TECHNOLOGY CORP | DFN | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-16 | 16 | DE | compliant | 8542.39.00.01 | ||||
|
LTC2376IDE-20#PBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 2.5 V | 5.1 V | 1 | 0.0002 % | 20 | 250 kHz | 3 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.12,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 3 mm | 800 µm | 4 mm | ANALOG DEVICES INC | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-16 | 16 | 05-08-1732 | compliant | Analog Devices |