Parametric results for: LTC2376CMS-20#TRPBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2376cms20trpbf
Select parts from the table below to compare.
Compare
Compare
LTC2376CMS-20#TRPBF
Linear Technology
Check for Price Yes Transferred 2.5 V 5.1 V 1 0.0002 % 20 250 kHz 3 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.19,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 4.039 mm LINEAR TECHNOLOGY CORP MSOP LEAD FREE, PLASTIC, MSOP-16 16 MS compliant 8542.39.00.01
LTC2376CMS-20#TRPBF
Analog Devices Inc
Check for Price No Yes Active 2.5 V 5.1 V 1 0.0002 % 20 250 kHz 3 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDSO-G16 e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 4.039 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-16 16 05-08-1669 compliant Analog Devices