Filter Your Search
1 - 2 of 2 results
![]() |
LTC2337CMS-18#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | 20.505 V | 1 | 0.0015 % | 18 | 500 kHz | 1.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -20.455 V | 1 | 2'S COMPLEMENT BINARY | CMOS | COMMERCIAL | SERIAL | R-PDSO-G16 | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 4.039 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MS | compliant | 8542.39.00.01 | |||
|
LTC2337CMS-18#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | 20.505 V | 1 | 0.0015 % | 18 | 500 kHz | 1.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -20.455 V | 1 | 2'S COMPLEMENT BINARY | CMOS | COMMERCIAL | SERIAL | R-PDSO-G16 | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 4.039 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-16 | 16 | 05-08-1669 | compliant |