Parametric results for: LTC2293CUP#TRPBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2293cuptrpbf
Select parts from the table below to compare.
Compare
Compare
LTC2293CUP#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 3 V 1 V 1 0.0342 % 12 65 MHz YES ADC, PROPRIETARY METHOD -500 mV 2 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP QFN 9 X 9 MM, LEAD FREE, PLASTIC, MO-220-WNJR, QFN-64 64 UP compliant 8542.39.00.01
LTC2293CUP#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 3 V 1 V 1 0.0342 % 12 65 MHz YES ADC, PIPELINED -500 mV 2 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC 64 05-08-1705 compliant 8542.39.00.01 Analog Devices