Parametric results for: LTC2292CUP-PBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2292cuppbf
Select parts from the table below to compare.
Compare
Compare
LTC2292CUP#PBF
Analog Devices Inc
$18.5599 No Yes Active 3 V 1.9 V 1 0.0342 % 12 40 MHz YES ADC, PIPELINED 1 V 2 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC 64 05-08-1705 compliant 8542.39.00.01 Analog Devices
LTC2292CUP#PBF
Linear Technology
Check for Price Yes Transferred 3 V 1.9 V 1 0.0342 % 12 40 MHz YES ADC, PROPRIETARY METHOD 1 V 2 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP 64 UP compliant 8542.39.00.01 QFN QFN-64