Filter Your Search
1 - 2 of 2 results
|
LTC2269CUK#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 1.8 V | 2.1 V | 1 | 0.0035 % | 16 | 20 MHz | YES | ADC, PROPRIETARY METHOD | -2.1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N48 | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | ANALOG DEVICES INC | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | 48 | 05-08-1704 | compliant | Analog Devices | |||||||
|
LTC2269CUK#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 1.8 V | 2.1 V | 1 | 0.0035 % | 16 | 20 MHz | YES | ADC, PROPRIETARY METHOD | -2.1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | LINEAR TECHNOLOGY CORP | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | 48 | UK | compliant | QFN | 3A991.C.4 | 8542.39.00.01 |