Filter Your Search
1 - 2 of 2 results
|
LTC2259CUJ-14#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 V | 1 | 0.0214 % | 14 | 80 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | ANALOG DEVICES INC | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | 40 | 05-08-1728 | compliant | Analog Devices | ||||||
![]() |
LTC2259CUJ-14#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.8 V | 1 | 0.0214 % | 14 | 80 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | LINEAR TECHNOLOGY CORP | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | 40 | UJ | compliant | QFN | 3A991.C.3 | 8542.39.00.01 |