Parametric results for: LTC2249IUH#PBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2249iuhpbf
Select parts from the table below to compare.
Compare
Compare
LTC2249IUH#PBF
Analog Devices Inc
$30.3572 No Yes Active 3 V 1 V 1 0.0244 % 14 80 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N32 Not Qualified e3 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm ANALOG DEVICES INC 32 05-08-1693 compliant Analog Devices
LTC2249IUH#PBF
Linear Technology
Check for Price Yes Transferred 3 V 1 V 1 0.0244 % 14 80 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N32 Not Qualified e3 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm LINEAR TECHNOLOGY CORP 32 UH compliant QFN 5 X 5 MM, LEAD FREE, PLASTIC, MO-220-WHHD, QFN-32 3A991.C.3 8542.39.00.01