Filter Your Search
1 - 4 of 4 results
![]() |
LTC2240IUP-10#TR
Linear Technology
|
Check for Price Buy | No | Transferred | 2.5 V | 1 V | 1 | 0.0977 % | 10 | 170 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N64 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | LINEAR TECHNOLOGY CORP | QFN | HVQCCN, LCC64,.35SQ,20 | 64 | UP | not_compliant | 8542.39.00.01 | ||||||
|
LTC2240IUP-10#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 2.5 V | 1 V | 1 | 0.0977 % | 10 | 170 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | ANALOG DEVICES INC | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220, QFN-64 | 64 | 05-08-1705 | compliant | 8542.39.00.01 | Analog Devices | ||||
![]() |
LTC2240IUP-10#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 2.5 V | 1 V | 1 | 0.0977 % | 10 | 170 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | LINEAR TECHNOLOGY CORP | QFN | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220, QFN-64 | 64 | UP | compliant | 8542.39.00.01 | ||||
|
LTC2240IUP-10#TR
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 2.5 V | 1 V | 1 | 0.0977 % | 10 | 170 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N64 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | ANALOG DEVICES INC | 9 X 9 MM, PLASTIC, MO-220, QFN-64 | not_compliant | 8542.39.00.01 |