Filter Your Search
1 - 4 of 4 results
|
LTC2237CUH#TR
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 3 V | 1 V | 1 | 0.0488 % | 10 | 40 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N32 | Not Qualified | e0 | 1 | 70 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | HVQCCN, | not_compliant | 8542.39.00.01 | |||||||||
![]() |
LTC2237CUH#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3 V | 1 V | 1 | 0.0488 % | 10 | 40 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N32 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | LINEAR TECHNOLOGY CORP | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | compliant | 8542.39.00.01 | QFN | 32 | UH | |||
![]() |
LTC2237CUH#TR
Linear Technology
|
Check for Price Buy | No | Transferred | 3 V | 1 V | 1 | 0.0488 % | 10 | 40 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N32 | Not Qualified | e0 | 1 | 70 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | LINEAR TECHNOLOGY CORP | HVQCCN, LCC32,.2SQ,20 | not_compliant | 8542.39.00.01 | QFN | 32 | UH | |||||
|
LTC2237CUH#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 3 V | 1 V | 1 | 0.0488 % | 10 | 40 MHz | YES | ADC, PROPRIETARY METHOD | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N32 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | compliant | 32 | 05-08-1693 |