Parametric results for: LTC2231IUP-PBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2231iuppbf
Select parts from the table below to compare.
Compare
Compare
LTC2231IUP#PBF
Analog Devices Inc
Check for Price No Yes Active 3.3 V 1 V 1 0.0781 % 10 135 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC 9 X 9 MM, PLASTIC, LEADFREE, MO-220-WNJR, QFN-64 64 05-08-1705 compliant 8542.39.00.01
LTC2231IUP#PBF
Linear Technology
Check for Price Yes Transferred 3.3 V 1 V 1 0.0781 % 10 135 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP 9 X 9 MM, PLASTIC, LEADFREE, MO-220-WNJR, QFN-64 64 UP compliant 8542.39.00.01 QFN