Parametric results for: LTC2221IUP under Analog to Digital Converters

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ltc2221iup
Select parts from the table below to compare.
Compare
Compare
LTC2221IUP#PBF
Analog Devices Inc
Check for Price No Yes Active 3.3 V 1 V 1 0.0244 % 12 135 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC 64 05-08-1705 compliant Analog Devices
LTC2221IUP#TR
Analog Devices Inc
Check for Price No Obsolete 3.3 V 1 V 1 0.0244 % 12 135 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e0 1 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC not_compliant 9 X 9 MM, PLASTIC, MO-220-WNJR-5, QFN-64 3A991.C.2 8542.39.00.01
LTC2221IUP
Analog Devices Inc
Check for Price No Obsolete 3.3 V 1 V 1 0.0244 % 12 135 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e0 1 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC not_compliant 9 X 9 MM, PLASTIC, MO-220-WNJR-5, QFN-64 3A991.C.2 8542.39.00.01
LTC2221IUP
Linear Technology
Check for Price No Transferred 3.3 V 1 V 1 0.0244 % 12 135 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e0 1 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP 64 UP not_compliant HVQCCN, LCC64,.35SQ,20 3A991.C.2 8542.39.00.01 QFN
LTC2221IUP#TRPBF
Linear Technology
Check for Price Yes Transferred 3.3 V 1 V 1 0.0244 % 12 135 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP 64 UP compliant 9 X 9 MM, LEAD FREE, PLASTIC, MO-220-WNJR-5, QFN-64 3A991.C.2 8542.39.00.01 QFN
LTC2221IUP#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3.3 V 1 V 1 0.0244 % 12 135 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC 64 05-08-1705 compliant Analog Devices
LTC2221IUP#TR
Linear Technology
Check for Price No Transferred 3.3 V 1 V 1 0.0244 % 12 135 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e0 1 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP 64 UP not_compliant HVQCCN, LCC64,.35SQ,20 3A991.C.2 8542.39.00.01 QFN
LTC2221IUP#PBF
Linear Technology
Check for Price Yes Transferred 3.3 V 1 V 1 0.0244 % 12 135 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP 64 UP compliant 9 X 9 MM, LEAD FREE, PLASTIC, MO-220-WNJR-5, QFN-64 3A991.C.2 8542.39.00.01 QFN