Parametric results for: LTC2220CUP under Analog to Digital Converters

Filter Your Search

1 - 10 of 16 results

|
-
-
-
Manufacturer Part Number: ltc2220cup
Select parts from the table below to compare.
Compare
Compare
LTC2220CUP
Linear Technology
$2.4016 No Transferred 3.3 V 1 V 1 0.0366 % 12 170 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e0 1 70 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP QFN HVQCCN, LCC64,.35SQ,20 64 UP not_compliant 3A991.C.2 8542.39.00.01
LTC2220CUP#PBF
Analog Devices Inc
Check for Price No Yes Active 3.3 V 1 V 1 0.0366 % 12 170 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC 64 05-08-1705 compliant Analog Devices
LTC2220CUP-1#TR
Analog Devices Inc
Check for Price No Obsolete 3.3 V 1 V 1 0.0439 % 12 185 MHz YES ADC, PROPRIETARY METHOD -500 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e0 1 70 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC 9 X 9 MM, PLASTIC, MO-220WNJR-5, QFN-64 not_compliant 3A991.C.2 8542.39.00.01
LTC2220CUP#TRPBF
Linear Technology
Check for Price Yes Transferred 3.3 V 1 V 1 0.0366 % 12 170 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP QFN 9 X 9 MM, LEAD FREE, PLASTIC, MO-220-WNJR-5, QFN-64 64 UP compliant 3A991.C.2 8542.39.00.01
LTC2220CUP#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3.3 V 1 V 1 0.0366 % 12 170 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC 64 05-08-1705 compliant Analog Devices
LTC2220CUP-1
Linear Technology
Check for Price No Transferred 3.3 V 1 V 1 0.0439 % 12 185 MHz YES ADC, PROPRIETARY METHOD -500 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e0 1 70 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP QFN HVQCCN, LCC64,.35SQ,20 64 UP not_compliant 3A991.C.2 8542.39.00.01
LTC2220CUP-1#TRPBF
Linear Technology
Check for Price Yes Transferred 3.3 V 1 V 1 0.0439 % 12 185 MHz YES ADC, PROPRIETARY METHOD -500 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP QFN 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 64 UP compliant 3A991.C.2 8542.39.00.01
LTC2220CUP-1#TR
Linear Technology
Check for Price No Transferred 3.3 V 1 V 1 0.0439 % 12 185 MHz YES ADC, PROPRIETARY METHOD -500 mV 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e0 1 70 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP QFN HVQCCN, LCC64,.35SQ,20 64 UP not_compliant 3A991.C.2 8542.39.00.01
LTC2220CUP
Analog Devices Inc
Check for Price No Obsolete 3.3 V 1 V 1 0.0366 % 12 170 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e0 1 70 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC 9 X 9 MM, PLASTIC, MO-220-WNJR-5, QFN-64 not_compliant 3A991.C.2 8542.39.00.01 Analog Devices
LTC2220CUP#PBF
Linear Technology
Check for Price Yes Transferred 3.3 V 1 V 1 0.0366 % 12 170 MHz YES ADC, PROPRIETARY METHOD -1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP QFN 9 X 9 MM, LEAD FREE, PLASTIC, MO-220-WNJR-5, QFN-64 64 UP compliant 3A991.C.2 8542.39.00.01