Parametric results for: LTC2217CUP#PBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2217cuppbf
Select parts from the table below to compare.
Compare
Compare
LTC2217CUP#PBF
Analog Devices Inc
$98.2013 Buy No Yes Active 3.3 V 2.75 V 1 0.0053 % 16 105 MHz YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm ANALOG DEVICES INC 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR, QFN-64 64 05-08-1705 compliant 3A001.A.5.A.5 8542.39.00.01 Analog Devices
LTC2217CUP#PBF
Linear Technology
Check for Price Buy Yes Transferred 3.3 V 2.75 V 1 0.0053 % 16 105 MHz YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 70 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LINEAR TECHNOLOGY CORP 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR, QFN-64 64 UP compliant 3A991.C.4 8542.39.00.01 QFN