Filter Your Search
1 - 1 of 1 results
![]() |
LTC2205IDE#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 3.3 V | 2.25 V | 1 | 0.0092 % | 14 | 65 MHz | YES | ADC, PROPRIETARY METHOD | -2.25 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | LINEAR TECHNOLOGY CORP | QFN | HVQCCN, | 48 | compliant | 3A991.C.3 | 8542.39.00.01 |