Parametric results for: LTC2205CUK#TRPBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2205cuktrpbf
Select parts from the table below to compare.
Compare
Compare
LTC2205CUK#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3.3 V 1.5 V 1 0.0069 % 16 65 MHz YES ADC, PROPRIETARY METHOD 1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e3 1 70 °C 260 30 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm ANALOG DEVICES INC 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 48 05-08-1704 compliant Analog Devices
LTC2205CUK#TRPBF
Linear Technology
Check for Price Yes Transferred 3.3 V 1.5 V 1 0.0069 % 16 65 MHz YES ADC, PROPRIETARY METHOD 1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e3 1 70 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm LINEAR TECHNOLOGY CORP 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 48 UK compliant QFN 3A991.C.4 8542.39.00.01