Parametric results for: LTC2204IUK under Analog to Digital Converters

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ltc2204iuk
Select parts from the table below to compare.
Compare
Compare
LTC2204IUK#PBF
Analog Devices Inc
$47.4014 No Yes Active 3.3 V 1.5 V 1 0.0069 % 16 40 MHz YES ADC, PROPRIETARY METHOD 1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm ANALOG DEVICES INC 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 48 05-08-1704 compliant Analog Devices
LTC2204IUK
Analog Devices Inc
Check for Price No Obsolete 3.3 V 1.5 V 1 0.0069 % 16 40 MHz YES ADC, PROPRIETARY METHOD 1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e0 1 85 °C -40 °C 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm ANALOG DEVICES INC HVQCCN, not_compliant 3A991.C.4 8542.39.00.01
LTC2204IUK#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3.3 V 1.5 V 1 0.0069 % 16 40 MHz YES ADC, PROPRIETARY METHOD 1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm ANALOG DEVICES INC 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 48 05-08-1704 compliant Analog Devices
LTC2204IUK
Linear Technology
Check for Price No Transferred 3.3 V 1.5 V 1 0.0069 % 16 40 MHz YES ADC, PROPRIETARY METHOD 1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e0 1 85 °C -40 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm LINEAR TECHNOLOGY CORP HVQCCN, LCC48,.27SQ,20 48 UK not_compliant 3A991.C.4 8542.39.00.01 QFN
LTC2204IUK#TR
Linear Technology
Check for Price No Transferred 3.3 V 1.5 V 1 0.0069 % 16 40 MHz YES ADC, PROPRIETARY METHOD 1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e0 1 85 °C -40 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm LINEAR TECHNOLOGY CORP HVQCCN, LCC48,.27SQ,20 48 UK not_compliant 3A991.C.4 8542.39.00.01 QFN
LTC2204IUK#PBF
Linear Technology
Check for Price Yes Transferred 3.3 V 1.5 V 1 0.0069 % 16 40 MHz YES ADC, PROPRIETARY METHOD 1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm LINEAR TECHNOLOGY CORP 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 48 UK compliant 3A991.C.4 8542.39.00.01 QFN
LTC2204IUK#TRPBF
Linear Technology
Check for Price Yes Transferred 3.3 V 1.5 V 1 0.0069 % 16 40 MHz YES ADC, PROPRIETARY METHOD 1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm LINEAR TECHNOLOGY CORP 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 48 UK compliant 3A991.C.4 8542.39.00.01 QFN
LTC2204IUK#TR
Analog Devices Inc
Check for Price No Obsolete 3.3 V 1.5 V 1 0.0069 % 16 40 MHz YES ADC, PROPRIETARY METHOD 1 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N48 Not Qualified e0 1 85 °C -40 °C 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 7 mm 800 µm 7 mm ANALOG DEVICES INC HVQCCN, not_compliant 3A991.C.4 8542.39.00.01