Parametric results for: LTC2055IDD#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2055iddpbf
Select parts from the table below to compare.
Compare
Compare
LTC2055IDD#PBF
Analog Devices Inc
$3.8046 Buy No Yes Active 3 µV 0.5 V/us 150 pA 2 OPERATIONAL AMPLIFIER 3 V CMOS 7 V INDUSTRIAL 500 S-PDSO-N8 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm ANALOG DEVICES INC 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 8 05-08-1698 compliant Analog Devices
LTC2055IDD#PBF
Linear Technology
Check for Price Buy Yes Transferred 3 µV 0.5 V/us 150 pA 150 µA 115 dB 2 OPERATIONAL AMPLIFIER 3 V 300 pA YES YES YES INDUSTRIAL 500 120 S-PDSO-N8 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE YES MATTE TIN NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm LINEAR TECHNOLOGY CORP 8 DD compliant DFN EAR99 8542.33.00.01