Parametric results for: LTC2055HVIMS8-PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ltc2055hvims8pbf
Select parts from the table below to compare.
Compare
Compare
LTC2055HVIMS8#PBF
Analog Devices Inc
$3.6282 Buy No Yes Active 5 µV 0.5 V/us 150 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V INDUSTRIAL 500 S-PDSO-G8 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LTC2055HVIMS8#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 µV 0.5 V/us 150 pA 180 µA 120 dB 2 OPERATIONAL AMPLIFIER 3 V -5 V 300 pA YES YES YES INDUSTRIAL 500 125 S-PDSO-G8 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP 8 MS8 compliant MSOP EAR99 8542.33.00.01