Filter Your Search
1 - 2 of 2 results
|
LTC2055HMS8#PBF
Analog Devices Inc
|
$3.6824 | No | Yes | Active | 3 µV | 0.5 V/us | 3 nA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | AUTOMOTIVE | 500 | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||||||||||
![]() |
LTC2055HMS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 µV | 0.5 V/us | 3 nA | 155 µA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | 700 pA | YES | YES | YES | AUTOMOTIVE | 500 | 120 | S-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | 8 | MS8 | compliant | MSOP | EAR99 | 8542.33.00.01 |