Parametric results for: LTC2052HVHGN-PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2052hvhgnpbf
Select parts from the table below to compare.
Compare
Compare
LTC2052HVHGN#PBF
Linear Technology
Check for Price Yes Transferred 3 µV 2 V/us 3 nA 6 mA 4 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 150 pA YES YES YES NO -6 V NO NO 6 V AUTOMOTIVE 3000 562000 NO R-PDSO-G16 Not Qualified e3 130 dB 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SSOP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 GN compliant EAR99 8542.33.00.01
LTC2052HVHGN#PBF
Analog Devices Inc
Check for Price No Yes Active 3 µV 2 V/us 3 nA 4 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V AUTOMOTIVE 3000 R-PDSO-G16 Not Qualified e3 130 dB 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 05-08-1641 (GN16) compliant Analog Devices