Filter Your Search
1 - 2 of 2 results
![]() |
LTC2052HVHGN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 µV | 2 V/us | 3 nA | 6 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 150 pA | YES | YES | YES | NO | -6 V | NO | NO | 6 V | AUTOMOTIVE | 3000 | 562000 | NO | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC2052HVHGN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 µV | 2 V/us | 3 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | AUTOMOTIVE | 3000 | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices |