Parametric results for: LTC2052CGN under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ltc2052cgn
Select parts from the table below to compare.
Compare
Compare
LTC2052CGN#TRPBF
Linear Technology
Check for Price Yes Transferred 3 µV 2 V/us 100 pA 6 mA 4 OPERATIONAL AMPLIFIER 3 V CMOS CHOPPER-STAB 75 pA YES YES YES NO NO NO 7 V COMMERCIAL 3000 562000 NO R-PDSO-G16 Not Qualified e3 130 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SSOP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 GN compliant EAR99 8542.33.00.01
LTC2052CGN#PBF
Linear Technology
Check for Price Yes Transferred 3 µV 2 V/us 100 pA 6 mA 4 OPERATIONAL AMPLIFIER 3 V CMOS CHOPPER-STAB 75 pA YES YES YES NO NO NO 7 V COMMERCIAL 3000 562000 NO R-PDSO-G16 Not Qualified e3 130 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SSOP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 GN compliant EAR99 8542.33.00.01
LTC2052CGN#TR
Analog Devices Inc
Check for Price No Obsolete 3 µV 2 V/us 100 pA 4 OPERATIONAL AMPLIFIER 3 V CMOS 7 V COMMERCIAL 3000 R-PDSO-G16 Not Qualified e0 130 dB 1 70 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SSOP, not_compliant EAR99 8542.33.00.01
LTC2052CGN#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3 µV 2 V/us 100 pA 4 OPERATIONAL AMPLIFIER 3 V CMOS 7 V COMMERCIAL 3000 R-PDSO-G16 Not Qualified e3 130 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 16 05-08-1641 (GN16) compliant Analog Devices
LTC2052CGN
Analog Devices Inc
Check for Price No Obsolete 3 µV 2 V/us 100 pA 4 OPERATIONAL AMPLIFIER 3 V CMOS 7 V COMMERCIAL 3000 R-PDSO-G16 Not Qualified e0 130 dB 1 70 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SSOP, not_compliant EAR99 8542.33.00.01
LTC2052CGN
Linear Technology
Check for Price No Transferred 3 µV 2 V/us 100 pA 6 mA 4 OPERATIONAL AMPLIFIER 3 V CMOS CHOPPER-STAB 75 pA YES YES YES NO NO NO 7 V COMMERCIAL 3000 562000 NO R-PDSO-G16 Not Qualified e0 130 dB 1 70 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SSOP SSOP, SSOP16,.25 16 GN not_compliant EAR99 8542.33.00.01
LTC2052CGN#TR
Linear Technology
Check for Price No Transferred 3 µV 2 V/us 100 pA 6 mA 4 OPERATIONAL AMPLIFIER 3 V CMOS CHOPPER-STAB 75 pA YES YES YES NO NO NO 7 V COMMERCIAL 3000 562000 NO R-PDSO-G16 Not Qualified e0 130 dB 1 70 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES TIN LEAD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SSOP SSOP, SSOP16,.25 16 GN not_compliant EAR99 8542.33.00.01
LTC2052CGN#PBF
Analog Devices Inc
Check for Price No Yes Active 3 µV 2 V/us 100 pA 4 OPERATIONAL AMPLIFIER 3 V CMOS 7 V COMMERCIAL 3000 R-PDSO-G16 Not Qualified e3 130 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 16 05-08-1641 (GN16) compliant Analog Devices