Parametric results for: LTC2051HVIMS10#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2051hvims10pbf
Select parts from the table below to compare.
Compare
Compare
LTC2051HVIMS10#PBF
Analog Devices Inc
Check for Price No Yes Active 3 µV 2 V/us 300 pA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V AUTOMOTIVE 3000 S-PDSO-G10 Not Qualified e3 130 dB 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC 10 05-08-1661 compliant Analog Devices
LTC2051HVIMS10#PBF
Linear Technology
Check for Price Yes Transferred 3 µV 2 V/us 300 pA 3 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 150 pA YES YES YES YES -6 V NO NO 6 V AUTOMOTIVE 3000 562000 NO S-PDSO-G10 Not Qualified e3 130 dB 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP 10 MS compliant MSOP LEAD FREE, PLASTIC, MSOP-10 EAR99 8542.33.00.01