Parametric results for: LTC2051CDD#TRPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2051cddtrpbf
Select parts from the table below to compare.
Compare
Compare
LTC2051CDD#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3 µV 2 V/us 100 pA 2 OPERATIONAL AMPLIFIER 3 V CMOS 7 V COMMERCIAL 3000 S-PDSO-G8 Not Qualified e3 130 dB 1 70 °C 260 30 8 PLASTIC/EPOXY VSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 500 µm DUAL 800 µm 3 mm 3 mm ANALOG DEVICES INC 8 05-08-1698 compliant Analog Devices
LTC2051CDD#TRPBF
Linear Technology
Check for Price Yes Transferred 3 µV 2 V/us 100 pA 3 mA 2 OPERATIONAL AMPLIFIER 3 V CMOS CHOPPER-STAB 150 pA YES YES YES NO NO NO 7 V COMMERCIAL 3000 562000 NO S-PDSO-G8 Not Qualified e3 130 dB 1 70 °C 260 30 8 PLASTIC/EPOXY VSSOP SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 500 µm DUAL 800 µm 3 mm 3 mm LINEAR TECHNOLOGY CORP 8 DD compliant DFN 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 EAR99 8542.33.00.01