Parametric results for: LTC2050CS5#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2050cs5pbf
Select parts from the table below to compare.
Compare
Compare
LTC2050CS5#PBF
Analog Devices Inc
Check for Price No Yes Obsolete 3 µV 2 V/us 300 pA 1 OPERATIONAL AMPLIFIER 3 V CMOS 7 V COMMERCIAL 3000 R-PDSO-G5 Not Qualified e3 130 dB 1 70 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm ANALOG DEVICES INC SOT-23, 5 PIN 5 05-08-1635 compliant Analog Devices
LTC2050CS5#PBF
Linear Technology
Check for Price Yes Transferred 3 µV 2 V/us 300 pA 1.2 mA 1 OPERATIONAL AMPLIFIER 3 V CMOS CHOPPER-STAB 150 pA YES YES YES 7 V COMMERCIAL 3000 562000 R-PDSO-G5 Not Qualified e3 130 dB 1 70 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP TSOT-23, 5 PIN 5 S5 compliant SOT EAR99 8542.33.00.01