Filter Your Search
1 - 2 of 2 results
|
LTC1967IMS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | -5 V | 1 | 4 MHz | 5.5 V | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | ||||||
![]() |
LTC1967IMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | 1 | 5.5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | MSOP | 8542.39.00.01 |