Filter Your Search
1 - 4 of 4 results
|
LTC1966CMS8#TRPBF
Analog Devices Inc
|
$5.7399 | No | Yes | Active | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | -5.5 V | -5.5 V | -5 V | 1 | 800 kHz | 5.5 V | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | ||||||
![]() |
LTC1966CMS8#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | -5.5 V | -5.5 V | -5 V | 1 | 5.5 V | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | TSSOP, TSSOP8,.19 | 8 | MS8 | not_compliant | MSOP | 8542.39.00.01 | ||||||||
![]() |
LTC1966CMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | -5.5 V | -5.5 V | -5 V | 1 | 5.5 V | 170 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | MSOP | 8542.39.00.01 | |||||
|
LTC1966CMS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | -5.5 V | -5.5 V | -5 V | 1 | 800 kHz | 5.5 V | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP, | not_compliant | 8542.39.00.01 |