Filter Your Search
1 - 2 of 2 results
|
LTC1875EGN#PBF
Analog Devices Inc
|
$5.3359 | No | Yes | Active | 3.6 V | 6 V | 2.65 V | 3 A | YES | BUCK | 605 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | ||||||
![]() |
LTC1875EGN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.6 V | 6 V | 2.65 V | 3 A | YES | BUCK | 605 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | SSOP | EAR99 | 8542.39.00.01 |